API Delevan SDS850-222N technical specifications.
| Core Material | Ferrite |
| Depth | 8.2mm |
| Height | 4.8mm |
| Inductance | 2.2uH |
| Max DC Current | 2.5A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan SDS850-222N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.