API Delevan SDS850R-103M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 8.2mm |
| Height | 4.8mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDS850R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 950mg |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SDS850R-103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.