Surface mount fixed inductor featuring 56µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and operates with a maximum DC current of 680mA. It exhibits a DC resistance of 380mΩ and a test frequency of 1kHz. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C, packaged in tape and reel.
API Delevan SDS850R-563M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 380mR |
| Depth | 8.2mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.19inch |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDS850R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 950mg |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SDS850R-563M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.