Surface mount fixed inductor featuring 680µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 170mA. It exhibits a DC resistance of 3.4 Ohms and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly, this RoHS compliant inductor is suitable for surface mount technology.
API Delevan SDS850R-684M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Resistance (DCR) | 3.4R |
| Depth | 8.2mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.19inch |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDS850R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 950mg |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SDS850R-684M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.