
Surface mount ferrite chip for EMI/RFI data line filtering. Features a single function, 9.5A maximum current rating, and 490 Ohms impedance at 100MHz. Constructed with ferrite core material, this component operates within a temperature range of -40°C to 125°C. Packaged in a tape and reel for automated assembly, it is lead-free and RoHS compliant. Dimensions are 9.02mm length, 7.2mm width, and 4.7mm height, with a depth of 7.45mm.
API Delevan SMB2.5R-2 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 7.45mm |
| Height | 4.7mm |
| Impedance | 490R |
| Lead Free | Lead Free |
| Length | 9.02mm |
| Max Current Rating | 9.5A |
| Max DC Current | 9.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMB2.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SMB2.5R-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
