
This is a surface mount wirewound inductor with a case size of 1210. It has a product length of 3.51mm, product depth of 2.66mm, and product height of 2.57mm. The inductor has a number of terminals of 2 and is mounted on the surface. It is a power inductor with a technology of wirewound and a protection style of shielded. The core material is ferrite and the inductance is 180uH with a tolerance of 5%. The inductance test frequency is 100KHz and the maximum DC current is 0.119A. The maximum DC resistance is 14.7 and the operating temperature range is from -55 to 125 degrees Celsius.
API Delevan SP1210-184J technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.51 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.57 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.119A |
| Max DC Resistance | 14.7Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1210-184J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.