This shielded wirewound inductor features a 18uH inductance with a 2% tolerance, suitable for surface mount applications. It has a maximum DC current rating of 0.613A and a maximum operating temperature of 125C. The inductor measures 4.83mm in length, 3.4mm in depth, and 3.4mm in height, with a case size of 1812. It is designed for surface mount applications and is constructed with a ferrite core material.
API Delevan SP1812R-183G technical specifications.
| Case Size | 1812 |
| Product Length (mm) | 4.83 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 3.4 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 2% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.613A |
| Max DC Resistance | 0.68Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1812R-183G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.