Surface mount fixed inductor featuring 330µH inductance with a 20% tolerance, tested at 1kHz. This shielded, wirewound component utilizes a ferrite core and offers a 1A current rating with a DC resistance of 620mΩ. Operating within a temperature range of -55°C to 125°C, it is supplied in tape and reel packaging.
API Delevan SPD127R-334M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 620mR |
| Depth | 12.8mm |
| Height | 8mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 12mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | SPD127R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD127R-334M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.