Surface mount fixed inductor featuring 39µH inductance with a 20% tolerance, tested at 1kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current rating of 2.8A. It has a DC resistance (DCR) of 80mΩ and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, this component is RoHS compliant and lead-free.
API Delevan SPD127R-393M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 80mR |
| Depth | 12.8mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Series | SPD127R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD127R-393M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.