
API Delevan SPD42R-104M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Height | 2.92mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Self Resonant Frequency | 11MHz |
| Series | SPD42R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 850mg |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD42R-104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.