Surface mount fixed inductor with 12µH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 530mA maximum DC current and 125°C maximum operating temperature. Offers a low DC resistance of 100mΩ and a self-resonant frequency of 34MHz. Packaged in tape and reel for automated assembly.
API Delevan SPD42R-123M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Resistance (DCR) | 100mR |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max DC Current | 530mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 530mA |
| Self Resonant Frequency | 34MHz |
| Series | SPD42R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 850mg |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD42R-123M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.