Surface mount fixed inductor featuring 18µH inductance with a 20% tolerance, tested at 1kHz. This shielded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 420mA, with a DC resistance of 150mΩ. Operating within a temperature range of -55°C to 125°C, it is supplied in tape and reel packaging. Dimensions include a length of 0.185 inches, width of 4.7mm, and a height of 2.92mm.
API Delevan SPD42R-183M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 150mR |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 28MHz |
| Series | SPD42R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 850mg |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD42R-183M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.