Surface mount fixed inductor featuring 39µH inductance with a 20% tolerance, tested at 1kHz. This shielded, wirewound power choke utilizes a ferrite core and offers a current rating of 300mA, with a DC resistance of 290mΩ. Operating across a temperature range of -55°C to 125°C, it is packaged in tape and reel for efficient assembly.
API Delevan SPD42R-393M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 290mR |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 17MHz |
| Series | SPD42R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 850mg |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD42R-393M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.