Surface mount fixed inductor featuring 330µH inductance with a 20% tolerance, tested at 1kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current rating of 220mA. It has a DC resistance of 3.3 Ohms and a saturation current of 220mA. Operating temperature range is -55°C to 125°C. Dimensions are 6.2mm width, 6.5mm depth, and 3mm height.
API Delevan SPD62-334M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 3.3R |
| Depth | 6.5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 0.26inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 220mA |
| Series | SPD62 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan SPD62-334M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.