Surface mount shielded wirewound power inductor with 56µH inductance and 20% tolerance, tested at 1kHz. Features a ferrite core, 680mA current rating, and 0.85Ω DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel.
API Delevan SPD62-563M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 850mR |
| Depth | 6.5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 56uH |
| Lead Free | Contains Lead |
| Length | 0.26inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 680mA |
| Series | SPD62 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SPD62-563M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.