
API Delevan SPD62R-124M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| Depth | 6.5mm |
| Height | 0.118inch |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 0.244inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 390mA |
| Series | SPD62R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD62R-124M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.