
Surface mount shielded wirewound inductor with 22µH inductance and 20% tolerance, tested at 1kHz. Features a ferrite core, 1A current rating, and 400mΩ DC resistance. Operates within a -55°C to 125°C temperature range. Packaged in tape and reel.
API Delevan SPD62R-223M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 400mR |
| Depth | 6.5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | SPD62R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD62R-223M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
