
Surface mount shielded wirewound fixed inductor with 47µH inductance and 20% tolerance, tested at 1kHz. Features a ferrite core, 700mA current rating, and 750mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Dimensions are 6.2mm width, 6.5mm depth, and 3mm height. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan SPD62R-473M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 750mR |
| Depth | 6.5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | SPD62R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD62R-473M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.