
API Delevan SPD73-334M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.62R |
| Depth | 7.8mm |
| Height | 0.153inch |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 0.287inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 297mA |
| Series | SPD73 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SPD73-334M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
