
Surface mount shielded wirewound inductor with 56µH inductance and 20% tolerance. Features a ferrite core, 1.1A current rating, and 470mΩ DC resistance. Operates from -55°C to 125°C and is supplied on tape and reel. Dimensions include 7.3mm width, 7.8mm depth, and 3.9mm height.
API Delevan SPD73R-563M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 470mR |
| Depth | 7.8mm |
| Height | 3.9mm |
| Height - Seated (Max) | 0.153inch |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | SPD73R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD73R-563M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.