
Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance, tested at 1kHz. Features a ferrite core, 860mA maximum DC current rating, and 0.61 Ohm DC resistance. Operates within a temperature range of -55°C to 125°C, with a 7.8mm depth, 7.3mm width, and 4.7mm height. Packaged on tape and reel.
API Delevan SPD74-104M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 541mA |
| DC Resistance (DCR) | 610mR |
| Depth | 7.8mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.153inch |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 0.287inch |
| Max DC Current | 860mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 860mA |
| Series | SPD74 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SPD74-104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
