The WW1008-33NK is a wirewound RF inductor with a ceramic core material and unshielded protection style. It has an inductance of 0.033uH and a tolerance of 10%. The inductor is designed to operate at a maximum DC current of 1A and a maximum DC resistance of 0.14R. It has a minimum quality factor of 60 and a minimum self resonant frequency of 1600MHz. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth. It can operate over a temperature range of -40 to 125 degrees Celsius.
API Delevan WW1008-33NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan WW1008-33NK to view detailed technical specifications.
No datasheet is available for this part.