The WW1008-5N6K is a wirewound RF inductor with a ceramic core and unshielded protection style. It features an inductance of 0.0056uH with a tolerance of 10%. The inductor has a maximum DC current of 1A and a maximum DC resistance of 0.15 ohms. It is designed for surface mount applications and has a case size of 1008. The operating temperature range is from -40°C to 125°C.
API Delevan WW1008-5N6K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan WW1008-5N6K to view detailed technical specifications.
No datasheet is available for this part.