API Delevan WW1008R-751K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 360mA |
| DC Resistance (DCR) | 1.54R |
| Depth | 2.79mm |
| Height | 2.03mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 750nH |
| Length | 0.115inch |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 360MHz |
| Series | WW1008R |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan WW1008R-751K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.