
APM Hexseal 1131/25 technical specifications.
| Color | Grey, Black |
| Height | 14.27mm |
| Length | 8.26mm |
| Material | Rubber, Silicone |
| Series | 1131 |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 1131/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.