APM Hexseal 1131/26 technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Height | 14.27mm |
| Lead Free | Lead Free |
| Length | 8.26mm |
| Material | Rubber, Silicone |
| Series | 1131 |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 1131/26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.