
APM Hexseal 1213/60 technical specifications.
| Color | Clear |
| Height | 10.16mm |
| Illumination Type | Non-Illuminated |
| Length | 29.21mm |
| Material | Rubber, Silicone |
| Width | 23.11mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 1213/60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
