
APM Hexseal 1221/12 technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Height | 0.609inch |
| Lead Free | Lead Free |
| Length | 8.11mm |
| Material | Rubber, Silicone |
| Reach SVHC Compliant | No |
| Series | 1221 |
| Width | 16.27mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 1221/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.