
APM Hexseal 1238/5* technical specifications.
| Color | Silver |
| Length | 19.05mm |
| Material | Stainless Steel |
| Series | 123 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 1238/5* to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.