
APM Hexseal 1332/45 technical specifications.
| Color | Grey |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -62°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 1332/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
