
APM Hexseal 50154 technical specifications.
| Color | Grey |
| Height | 15.88mm |
| Lead Free | Lead Free |
| Length | 28.19mm |
| Material | Rubber, Silicone |
| Reach SVHC Compliant | No |
| Series | 501 |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 50154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.