
APM Hexseal 60225 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Material | Rubber, Silicone, Stainless Steel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for APM Hexseal 60225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.