
Sealing washer for 1/4-inch screw mounting, constructed from durable stainless steel. Features a 1-inch outside diameter and is lead-free. Designed for general electromechanical applications, this component is part of a series offering reliable sealing solutions. Comes in a package quantity of 25 units.
APM Hexseal 75082 technical specifications.
| Body Material | Stainless Steel |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 1inch |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | SEELOC® |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 75082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
