
APM Hexseal 75142 technical specifications.
| Body Material | Stainless Steel |
| Inside Diameter | 2.2mm |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Hardware |
| Outside Diameter | 1inch |
| Package Quantity | 25 |
| Series | SEELOC® |
| Thickness | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 75142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
