
APM Hexseal 75602 technical specifications.
| Body Material | Stainless Steel |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 1inch |
| Package Quantity | 25 |
| Series | SEELOC® |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 75602 to view detailed technical specifications.
No datasheet is available for this part.