APM Hexseal C1113/40 technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| Height | 0.813inch |
| Length | 2inch |
| Material | Rubber, Silicone |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal C1113/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.