APM Hexseal C1113/43 technical specifications.
| Color | Natural |
| Height | 20.65mm |
| Length | 57.15mm |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal C1113/43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.