APM Hexseal C1113/66 technical specifications.
| Color | Clear |
| Height | 19.05mm |
| Length | 0.75inch |
| Series | C111 |
| Width | 0.531inch |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal C1113/66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.