APM Hexseal C1221/21/4 technical specifications.
| Package/Case | Molded |
| Color | Clear |
| Height | 0.609inch |
| Length | 15.48mm |
| Material | Rubber, Silicone, Aluminium |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -62°C |
| Mount | Panel, Front |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Width | 16.27mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal C1221/21/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.