APM Hexseal C1221/25 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Height | 0.609inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -62°C |
| Mount | Panel, Front |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal C1221/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.