
APM Hexseal IN1030RFI technical specifications.
| Color | Grey |
| Height | 21.44mm |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Material | Rubber, Silicone |
| Mount | Bushing |
| Reach SVHC Compliant | No |
| Series | IN10 |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal IN1030RFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
