
APM Hexseal IN1030RFI1/2-321 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Features | Shielded |
| Height | 0.844inch |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal IN1030RFI1/2-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
