
APM Hexseal N5030L53 technical specifications.
| Color | Red |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N5030L53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.