
APM Hexseal N5030LRED technical specifications.
| Color | Red |
| Height | 10.72mm |
| Length | 9.53mm |
| Material | Rubber, Silicone |
| Reach SVHC Compliant | No |
| Series | N50 |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N5030LRED to view detailed technical specifications.
No datasheet is available for this part.