APM Hexseal N5030LYELLOW technical specifications.
| Color | Yellow |
| Height | 10.72mm |
| Length | 9.53mm |
| Material | Rubber, Silicone |
| Series | N50 |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N5030LYELLOW to view detailed technical specifications.
No datasheet is available for this part.