APM Hexseal N5032B technical specifications.
| Color | Grey |
| Height | 10.72mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Rubber, Silicone |
| Mount | Hardware |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | N50 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N5032B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.