
APM Hexseal N5032B-17 technical specifications.
| Color | Black |
| Height | 6.35mm |
| Illumination Type | Non-Illuminated |
| Material | Rubber, Silicone |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N5032B-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.