The N5040R is a molded switch from APM Hexseal with a grey color and dimensions of 7.95mm height, 9.53mm length, and 7.94mm width. It is lead free and made from rubber and silicone materials. The N5040R is not Reach SVHC compliant and is part of the N50 series.
APM Hexseal N5040R technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Height | 7.95mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Rubber, Silicone |
| Reach SVHC Compliant | No |
| Series | N50 |
| Width | 7.94mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N5040R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.