
APM Hexseal NC30307/16-284 technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| Height | 0.438inch |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal NC30307/16-284 to view detailed technical specifications.
No datasheet is available for this part.