
APM Hexseal NH3030RFI technical specifications.
| Color | Grey |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Material | Rubber, Silicone |
| Series | NH30 |
| Width | 13.89mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal NH3030RFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
